ECO-S2EP821EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,05034 €
Datasheet

Upgrade


Nichicon
In Stock: 239
Unit Price: 6,87000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 128
Unit Price: 7,93000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,31198 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,81080 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,34589 €
Datasheet
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP821EX

DigiKey Part Number
P7409-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP821EX
Description
CAP ALUM 820UF 20% 250V SNAP TH
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP821EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.77 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.878 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
222mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX821M250A022Cornell Dubilier Knowles0380LX821M250A022-ND4,05034 €Direct
LGW2E821MELC30Nichicon239493-8540-ND6,87000 €Upgrade
380LQ821M250K022Cornell Dubilier Knowles128380LQ821M250K022-ND7,93000 €Similar
SLPX821M250C9P3Cornell Dubilier Knowles0SLPX821M250C9P3-ND3,31198 €Similar
LLS2E821MELCNichicon0493-2556-ND2,81080 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes