ECO-S2EP391BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,08525 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 2,57577 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,64012 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,74924 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,52222 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,28543 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,70587 €
Datasheet
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EP391BA

DigiKey Part Number
P7400-ND
Manufacturer
Manufacturer Product Number
ECO-S2EP391BA
Description
CAP ALUM 390UF 20% 250V SNAP TH
Customer Reference
Detailed Description
390 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 468mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EP391BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.91 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.674 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
468mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
250USG390MEFCSN22X30Rubycon0250USG390MEFCSN22X30-ND2,08525 €Direct
397LBB250M2BECORNELL DUBILIER KNOWLES0397LBB250M2BE-ND2,57577 €Direct
LLS2E391MELZNichicon0493-2544-ND1,64012 €Direct
SLPX391M250A5P3Cornell Dubilier Knowles0338-1617-ND1,74924 €Direct
380LX391M250J032Cornell Dubilier Knowles0380LX391M250J032-ND2,52222 €Similar
Obsolete
This product is no longer manufactured. View Substitutes