ECO-S2EB561EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 1.524
Unit Price: 8,60000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,22112 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.803
Unit Price: 6,63000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,81175 €
Datasheet
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2EB561EA

DigiKey Part Number
P10126-ND
Manufacturer
Manufacturer Product Number
ECO-S2EB561EA
Description
CAP ALUM 560UF 20% 250V SNAP TH
Customer Reference
Detailed Description
560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2EB561EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.71 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
296mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX561M250A012Cornell Dubilier Knowles1.524338-2319-ND8,60000 €Direct
381LQ561M250J032Cornell Dubilier Knowles0338-3940-ND3,22112 €Similar
381LR561M250K022Cornell Dubilier Knowles1.803338-3777-ND6,63000 €Similar
381LX561M250K032Cornell Dubilier Knowles0381LX561M250K032-ND3,81175 €Similar
Obsolete
This product is no longer manufactured. View Substitutes