Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

ECO-S2DP561BA | |
|---|---|
DigiKey Part Number | P6122-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP561BA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP561BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.402 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.575" (40.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG560MEFCSN22X30 | Rubycon | 0 | 1189-3881-ND | 5,53000 € | Direct |
| 380LX561M200H042 | Cornell Dubilier Knowles | 0 | 380LX561M200H042-ND | 2,02815 € | Direct |
| SLPX561M220A7P3 | Cornell Dubilier Knowles | 0 | SLPX561M220A7P3-ND | 1,81166 € | Direct |
| LGU2D561MELZ | Nichicon | 205 | 493-2700-ND | 4,04000 € | Upgrade |
| LLS2E561MELZ | Nichicon | 0 | 493-2549-ND | 2,00692 € | Upgrade |










