ECO-S2DP152EX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,85121 €
Datasheet

Upgrade


Nichicon
In Stock: 87
Unit Price: 7,50000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 243
Unit Price: 8,39000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,70309 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,44102 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,66890 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 189
Unit Price: 6,60000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,54357 €
Datasheet
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DP152EX

DigiKey Part Number
P7388-ND
Manufacturer
Manufacturer Product Number
ECO-S2DP152EX
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DP152EX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.87 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.418 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
144mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
380LX152M200A032Cornell Dubilier Knowles0338-2244-ND3,85121 €Direct
LGW2D152MELC35Nichicon87493-3214-ND7,50000 €Upgrade
380LX152M200A042Cornell Dubilier Knowles243338-2688-ND8,39000 €Similar
380LX152M200K452Cornell Dubilier Knowles0338-2420-ND3,70309 €Similar
SLPX152M200E4P3Cornell Dubilier Knowles0338-1575-ND3,44102 €Similar
Obsolete
This product is no longer manufactured. View Substitutes