



LGW2D152MELC35 | |
|---|---|
DigiKey Part Number | 493-3214-ND |
Manufacturer | |
Manufacturer Product Number | LGW2D152MELC35 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGW2D152MELC35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGG2D152MELA50 | Nichicon | 351 | 493-8131-ND | 5,42000 € | Similar |
| LGG2D152MELB40 | Nichicon | 19 | 493-8132-ND | 7,76000 € | Similar |
| LGG2D152MELC30 | Nichicon | 1.722 | 493-8133-ND | 8,06000 € | Similar |
| LGN2D152MELC35 | Nichicon | 934 | 493-8298-ND | 7,53000 € | Similar |
| LGU2D152MELB | Nichicon | 1.591 | 493-2715-ND | 7,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,44000 € | 7,44 € |
| 10 | 5,27000 € | 52,70 € |
| 50 | 4,37600 € | 218,80 € |
| 200 | 3,86040 € | 772,08 € |
| 600 | 3,56820 € | 2.140,92 € |
| 1.000 | 3,45904 € | 3.459,04 € |
| Unit Price without VAT: | 7,44000 € |
|---|---|
| Unit Price with VAT: | 8,85360 € |

