



LGG2D152MELA50 | |
|---|---|
DigiKey Part Number | 493-8131-ND |
Manufacturer | |
Manufacturer Product Number | LGG2D152MELA50 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGG2D152MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.855 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 € | 5,42 € |
| 10 | 3,77300 € | 37,73 € |
| 50 | 3,09060 € | 154,53 € |
| 250 | 2,64664 € | 661,66 € |
| 500 | 2,50706 € | 1.253,53 € |
| 1.000 | 2,39113 € | 2.391,13 € |
| 2.500 | 2,26755 € | 5.668,88 € |
| Unit Price without VAT: | 5,42000 € |
|---|---|
| Unit Price with VAT: | 6,44980 € |

