



LLS2D152MELC | |
|---|---|
DigiKey Part Number | 493-2531-ND |
Manufacturer | |
Manufacturer Product Number | LLS2D152MELC |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2D152MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.09 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2D152MELC35 | Nichicon | 87 | 493-3214-ND | 7,50000 € | Upgrade |
| LLS2D152MELB | Nichicon | 271 | 493-2530-ND | 6,79000 € | Similar |
| LLS2E152MELC | Nichicon | 2.523 | 493-2561-ND | 8,42000 € | Similar |
| 380LX152M200A042 | Cornell Dubilier Knowles | 243 | 338-2688-ND | 8,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,63800 € | 46,38 € |
| 50 | 3,83040 € | 191,52 € |
| 200 | 3,36450 € | 672,90 € |
| 600 | 3,10048 € | 1.860,29 € |
| 1.000 | 3,00185 € | 3.001,85 € |
| 2.600 | 2,85006 € | 7.410,16 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 7,85400 € |


