ECO-S2DA681DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 37
Unit Price: 4,96000 €
Datasheet

Direct


Nichicon
In Stock: 176
Unit Price: 4,82000 €
Datasheet

Direct


Nichicon
In Stock: 201
Unit Price: 4,78000 €
Datasheet

Direct


Nichicon
In Stock: 125
Unit Price: 6,69000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,49900 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 4,91000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 2,44140 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.492
Unit Price: 6,65000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,34087 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 300
Unit Price: 5,20000 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA681DA

DigiKey Part Number
P6826-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA681DA
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA681DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.7 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.38 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
244mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MXG680MEFCSN30X25Rubycon371189-2878-ND4,96000 €Direct
LGN2D681MELB25Nichicon176493-8295-ND4,82000 €Direct
LGU2D681MELBNichicon201493-2705-ND4,78000 €Direct
LGW2D681MELB25Nichicon125493-3218-ND6,69000 €Direct
250MXG680MEFCSN30X30Rubycon01189-3715-ND3,49900 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes