



LGU2D681MELB | |
|---|---|
DigiKey Part Number | 493-2705-ND |
Manufacturer | |
Manufacturer Product Number | LGU2D681MELB |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2D681MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.78 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.67 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LAR2D681MELB25 | Nichicon | 95 | 493-3246-ND | 4,55000 € | Direct |
| LGN2D681MELB25 | Nichicon | 170 | 493-8295-ND | 4,86000 € | Direct |
| LGG2D681MELA30 | Nichicon | 179 | 493-8122-ND | 4,51000 € | Similar |
| LGG2D681MELZ35 | Nichicon | 250 | 493-8121-ND | 4,57000 € | Similar |
| LGN2D681MELZ40 | Nichicon | 206 | 493-7084-ND | 4,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 10 | 3,32700 € | 33,27 € |
| 50 | 2,71140 € | 135,57 € |
| 100 | 2,51730 € | 251,73 € |
| 500 | 2,18390 € | 1.091,95 € |
| 1.000 | 2,07910 € | 2.079,10 € |
| 2.500 | 1,96739 € | 4.918,48 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

