Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

ECO-S2DA561DA | |
|---|---|
DigiKey Part Number | P6824-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA561DA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 296mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA561DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 296mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX561M200K012 | Cornell Dubilier Knowles | 0 | 338-2557-ND | 2,50579 € | Direct |
| ALC80A561CB200 | KEMET | 0 | ALC80A561CB200-ND | 4,03611 € | Direct |
| ALC80D561CB200 | KEMET | 0 | ALC80D561CB200-ND | 3,19397 € | Direct |
| LGR2D561MELB30 | Nichicon | 0 | 493-8001-ND | 4,49000 € | Direct |
| LGU2D561MELB | Nichicon | 106 | 493-2702-ND | 4,19000 € | Direct |








