Parametric Equivalent
Parametric Equivalent

ALC80A561CB200 | |
|---|---|
DigiKey Part Number | ALC80A561CB200-ND |
Manufacturer | |
Manufacturer Product Number | ALC80A561CB200 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 376.3mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC80A561CB200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.94 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.41 A @ 10 kHz |
Part Status Active | Impedance 225 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 376.3mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80D561CB200 | KEMET | 0 | ALC80D561CB200-ND | 3,19397 € | Parametric Equivalent |
| LGR2D561MELB30 | Nichicon | 0 | 493-8001-ND | 4,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.120 | 4,03611 € | 4.520,44 € |
| Unit Price without VAT: | 4,03611 € |
|---|---|
| Unit Price with VAT: | 4,80297 € |



