
SLP561M200E1P3 | |
|---|---|
DigiKey Part Number | 338-1525-ND |
Manufacturer | |
Manufacturer Product Number | SLP561M200E1P3 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 1.181" Dia (30.00mm) |
Capacitance | Height - Seated (Max) 0.984" (25.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 200 V | Package / Case Radial, Can - Snap-In |
ESR (Equivalent Series Resistance) 355mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,31100 € | 33,11 € |
| 50 | 2,69780 € | 134,89 € |
| 100 | 2,50440 € | 250,44 € |
| 500 | 2,17232 € | 1.086,16 € |
| 1.000 | 2,06793 € | 2.067,93 € |
| 2.500 | 1,95666 € | 4.891,65 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

