Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

ECO-S2DA331CA | |
|---|---|
DigiKey Part Number | P6818-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA331CA |
Description | CAP ALUM 330UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 502mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA331CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.68 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 502mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG330MEFCSN22X25 | Rubycon | 0 | 1189-2877-ND | 3,38000 € | Direct |
| LGR2D331MELA25 | Nichicon | 198 | 493-7972-ND | 4,11000 € | Direct |
| LGU2D331MELA | Nichicon | 250 | 493-2691-ND | 3,35000 € | Direct |
| 250MXG330MEFCSN25X25 | Rubycon | 678 | 1189-2881-ND | 3,61000 € | Upgrade |
| LGN2E331MELA25 | Nichicon | 0 | 493-7091-ND | 3,76000 € | Upgrade |







