Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECO-S2DA152EA | |
|---|---|
DigiKey Part Number | P6835-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA152EA |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA152EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 144mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LR152M200A042 | Cornell Dubilier Knowles | 1.162 | 338-2277-ND | 9,39000 € | Direct |
| 381LX152M200A042 | Cornell Dubilier Knowles | 1.063 | 338-2295-ND | 8,44000 € | Direct |
| LGN2D152MELC35 | Nichicon | 934 | 493-8298-ND | 7,53000 € | Direct |
| LGR2D152MELC50 | Nichicon | 70 | 493-7993-ND | 8,14000 € | Direct |
| LGU2D152MELC | Nichicon | 77 | 493-2716-ND | 7,63000 € | Direct |













