
381LR152M200A042 | |
|---|---|
DigiKey Part Number | 338-2277-ND |
Manufacturer | |
Manufacturer Product Number | 381LR152M200A042 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 99mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.56 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.06 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 99mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 6,75100 € | 67,51 € |
| 80 | 5,42000 € | 433,60 € |
| 160 | 5,11719 € | 818,75 € |
| 560 | 4,69429 € | 2.628,80 € |
| 1.040 | 4,53233 € | 4.713,62 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |

