Direct
Direct
Upgrade
Similar
Similar
Similar

ECO-S1VA472CA | |
|---|---|
DigiKey Part Number | P6600-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VA472CA |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VA472CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 88mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG4700MEFCSN25X25 | Rubycon | 275 | 1189-2850-ND | 3,50000 € | Direct |
| SLP472M035C1P3 | Cornell Dubilier Knowles | 36.273 | 338-1515-ND | 3,06000 € | Direct |
| LGY1V472MELA25 | Nichicon | 477 | 493-8628-ND | 3,27000 € | Upgrade |
| B41252B7478M000 | TDK | 0 | 495-6178-ND | 0,00000 € | Similar |
| SLP472M035A5P3 | Cornell Dubilier Knowles | 0 | SLP472M035A5P3-ND | 1,09160 € | Similar |







