Similar
Similar
Similar
Similar

SLP472M035C5P3 | |
|---|---|
DigiKey Part Number | SLP472M035C5P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP472M035C5P3 |
Description | CAP ALUM 4700UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.53 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.16 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX472M035J012 | Cornell Dubilier Knowles | 4.189 | 338-2554-ND | 4,23000 € | Similar |
| SLP472M035A5P3 | Cornell Dubilier Knowles | 0 | SLP472M035A5P3-ND | 1,09160 € | Similar |
| SLP472M035C1P3 | Cornell Dubilier Knowles | 36.278 | 338-1515-ND | 3,06000 € | Similar |
| SLP472M050C5P3 | Cornell Dubilier Knowles | 13.693 | 338-1516-ND | 4,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,26867 € | 3.806,01 € |
| Unit Price without VAT: | 1,26867 € |
|---|---|
| Unit Price with VAT: | 1,50972 € |





