Direct
Direct
Upgrade
Similar
Similar
Similar

ECO-S1VA153DA | |
|---|---|
DigiKey Part Number | P6668-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VA153DA |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VA153DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.485 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG15000MEFCSN30X40 | Rubycon | 34 | 1189-2846-ND | 6,44000 € | Direct |
| SLP153M035E4P3 | Cornell Dubilier Knowles | 0 | SLP153M035E4P3-ND | 2,54089 € | Direct |
| LGY1V153MELB45 | Nichicon | 193 | 493-8643-ND | 6,06000 € | Upgrade |
| 381LX153M035A032 | Cornell Dubilier Knowles | 0 | 338-2298-ND | 0,00000 € | Similar |
| B41252A7159M000 | TDK | 350 | 495-6174-ND | 4,34000 € | Similar |







