
35MXG15000MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2846-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG15000MEFCSN30X40 |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG15000MEFCSN30X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.278 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,47600 € | 44,76 € |
| 50 | 3,68560 € | 184,28 € |
| 100 | 3,43680 € | 343,68 € |
| 500 | 3,00948 € | 1.504,74 € |
| 1.000 | 2,87517 € | 2.875,17 € |
| 2.500 | 2,73200 € | 6.830,00 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

