ECO-S1VA123CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,83645 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.368
Unit Price: 5,66000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,09904 €
Datasheet

Upgrade


Nichicon
In Stock: 93
Unit Price: 5,20000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,28650 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,95295 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,40140 €
Datasheet

Similar


Rubycon
In Stock: 200
Unit Price: 6,99000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 828
Unit Price: 6,34000 €
Datasheet

Similar


TDK
In Stock: 514
Unit Price: 4,97000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 4,97071 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,17516 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,29452 €
Datasheet
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1VA123CA

DigiKey Part Number
P6666-ND
Manufacturer
Manufacturer Product Number
ECO-S1VA123CA
Description
CAP ALUM 12000UF 20% 35V SNAP TH
Customer Reference
Detailed Description
12000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1VA123CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
35mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.5 A @ 120 Hz
Ripple Current @ High Frequency
4.025 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes