ECO-S1KP272DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,05510 €
Datasheet

Direct


TDK
In Stock: 284
Unit Price: 4,08000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,16488 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 5,71460 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,34180 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,13850 €
Datasheet

Similar


Rubycon
In Stock: 63
Unit Price: 9,68000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,64680 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,78330 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,53820 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,62936 €
Datasheet
2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KP272DA

DigiKey Part Number
P7367-ND
Manufacturer
Manufacturer Product Number
ECO-S1KP272DA
Description
CAP ALUM 2700UF 20% 80V SNAP TH
Customer Reference
Detailed Description
2700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KP272DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.78 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.197 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
98mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100USC2700MEFCSN30X30Rubycon0100USC2700MEFCSN30X30-ND3,05510 €Direct
B41231C0278M000TDK284B41231C0278M000-ND4,08000 €Direct
SLP272M080E3P3Cornell Dubilier Knowles0SLP272M080E3P3-ND2,16488 €Direct
100MXG2700MEFCSN30X35Rubycon01189-100MXG2700MEFCSN30X35-ND5,71460 €Similar
100VXG2700MEFC30X45Rubycon0100VXG2700MEFC30X45-ND4,34180 €Similar
Obsolete
This product is no longer manufactured. View Substitutes