
160MXG2700MEFCSN30X60 | |
|---|---|
DigiKey Part Number | 1189-3368-ND |
Manufacturer | |
Manufacturer Product Number | 160MXG2700MEFCSN30X60 |
Description | CAP ALUM 2700UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160MXG2700MEFCSN30X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.37 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 6,94600 € | 69,46 € |
| 50 | 5,81800 € | 290,90 € |
| 100 | 5,46290 € | 546,29 € |
| 500 | 4,85350 € | 2.426,75 € |
| 1.000 | 4,66205 € | 4.662,05 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

