Parametric Equivalent
Parametric Equivalent

100VXG2700MEFC30X45 | |
|---|---|
DigiKey Part Number | 100VXG2700MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 100VXG2700MEFC30X45 |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100VXG2700MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.289 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100VXG2700MEFCSN30X45 | Rubycon | 0 | 100VXG2700MEFCSN30X45-ND | 4,13850 € | Parametric Equivalent |
| LGY2A272MELB45 | Nichicon | 0 | 493-8734-ND | 3,41975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,34180 € | 434,18 € |
| Unit Price without VAT: | 4,34180 € |
|---|---|
| Unit Price with VAT: | 5,16674 € |



