Direct
Upgrade
Upgrade

ECO-S1KA681BA | |
|---|---|
DigiKey Part Number | P7494-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KA681BA |
Description | CAP ALUM 680UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KA681BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 268mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXG800VSN681MP25S | Chemi-Con | 126 | 565-ELXG800VSN681MP25S-ND | 2,45000 € | Direct |
| 381LX681M100H012 | Cornell Dubilier Knowles | 0 | 381LX681M100H012-ND | 1,52089 € | Upgrade |
| 687LMB100M2BC | CORNELL DUBILIER KNOWLES | 0 | 687LMB100M2BC-ND | 1,80678 € | Upgrade |




