
ELXG800VSN681MP25S | |
|---|---|
DigiKey Part Number | 565-ELXG800VSN681MP25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXG800VSN681MP25S |
Description | CAP ALUM 680UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXG800VSN681MP25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 970 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.164 A @ 100 kHz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,63000 € | 16,30 € |
| 50 | 1,29060 € | 64,53 € |
| 200 | 1,09445 € | 218,89 € |
| 600 | 0,98302 € | 589,81 € |
| 1.000 | 0,94136 € | 941,36 € |
| 2.600 | 0,87722 € | 2.280,77 € |
| 5.000 | 0,84191 € | 4.209,55 € |
| 10.000 | 0,81066 € | 8.106,60 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

