Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

687LMB100M2BC | |
|---|---|
DigiKey Part Number | 687LMB100M2BC-ND |
Manufacturer | |
Manufacturer Product Number | 687LMB100M2BC |
Description | CAP ALUM 680UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 487.607mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.09 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.363 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 487.607mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXC680MEFC22X25 | Rubycon | 0 | 100MXC680MEFC22X25-ND | 1,37145 € | Parametric Equivalent |
| 100MXC680MEFCSN22X25 | Rubycon | 0 | 100MXC680MEFCSN22X25-ND | 1,26265 € | Parametric Equivalent |
| 381LX681M100H012 | Cornell Dubilier Knowles | 0 | 381LX681M100H012-ND | 1,52089 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,80678 € | 2.168,14 € |
| Unit Price without VAT: | 1,80678 € |
|---|---|
| Unit Price with VAT: | 2,15007 € |




