Direct
Direct
Upgrade
Similar
Similar
Similar

ECO-S1JA222BA | |
|---|---|
DigiKey Part Number | P7477-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA222BA |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 128mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA222BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 128mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63MXG2200MEFCSN20X35 | Rubycon | 147 | 1189-2865-ND | 3,45000 € | Direct |
| SLP222M063A5P3 | Cornell Dubilier Knowles | 0 | SLP222M063A5P3-ND | 1,31272 € | Direct |
| LGY1J222MELZ35 | Nichicon | 190 | 493-8675-ND | 3,41000 € | Upgrade |
| B41252A8228M000 | TDK | 0 | 495-77625-ND | 0,00000 € | Similar |
| LP222M063E3P3 | Cornell Dubilier Knowles | 145 | LP222M063E3P3-ND | 6,33000 € | Similar |







