
63MXG2200MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 1189-2865-ND |
Manufacturer | |
Manufacturer Product Number | 63MXG2200MEFCSN20X35 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63MXG2200MEFCSN20X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.093 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,35200 € | 23,52 € |
| 50 | 1,88620 € | 94,31 € |
| 200 | 1,61715 € | 323,43 € |
| 600 | 1,46450 € | 878,70 € |
| 1.000 | 1,40746 € | 1.407,46 € |
| 2.600 | 1,31962 € | 3.431,01 € |
| 5.000 | 1,27127 € | 6.356,35 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |


