
LP222M063E3P3 | |
|---|---|
DigiKey Part Number | LP222M063E3P3-ND |
Manufacturer | |
Manufacturer Product Number | LP222M063E3P3 |
Description | CAP ALUM 2200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.55 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.86 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| 10 | 4,48300 € | 44,83 € |
| 50 | 3,69740 € | 184,87 € |
| 100 | 3,44980 € | 344,98 € |
| 500 | 3,02488 € | 1.512,44 € |
| 1.000 | 2,89135 € | 2.891,35 € |
| 2.500 | 2,74900 € | 6.872,50 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,59220 € |

