Direct
Direct
Direct
Direct
Similar
Similar
Similar

ECO-S1HA822DA | |
|---|---|
DigiKey Part Number | P6688-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA822DA |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA822DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.14 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 38mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX822M050K452 | Cornell Dubilier Knowles | 740 | 338-2573-ND | 8,07000 € | Direct |
| 50MXG8200MEFCSN30X35 | Rubycon | 0 | 1189-3933-ND | 4,20150 € | Direct |
| LGU1H822MELB | Nichicon | 0 | 493-7166-ND | 5,53000 € | Direct |
| SLP822M050E7P3 | Cornell Dubilier Knowles | 0 | SLP822M050E7P3-ND | 2,57507 € | Direct |
| 381LX822M050A032 | Cornell Dubilier Knowles | 6.963 | 338-2328-ND | 6,75000 € | Similar |








