
381LX822M050A032 | |
|---|---|
DigiKey Part Number | 338-2328-ND |
Manufacturer | |
Manufacturer Product Number | 381LX822M050A032 |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 4,73100 € | 47,31 € |
| 80 | 3,73813 € | 299,05 € |
| 160 | 3,51206 € | 561,93 € |
| 560 | 3,19632 € | 1.789,94 € |
| 1.040 | 3,07542 € | 3.198,44 € |
| 2.560 | 3,05199 € | 7.813,09 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

