Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




LGU1H822MELB | |
|---|---|
DigiKey Part Number | 493-7166-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H822MELB |
Description | CAP ALUM 8200UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H822MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2665 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1H822MELC | Nichicon | 243 | 493-7167-ND | 5,78000 € | Similar |
| LGY1H822MELC35 | Nichicon | 128 | 493-8665-ND | 5,87000 € | Similar |
| LGY1H822MELB40 | Nichicon | 224 | 493-8664-ND | 6,47000 € | Parametric Equivalent |
| 381LX822M050A032 | Cornell Dubilier Knowles | 6.963 | 338-2328-ND | 6,70000 € | Similar |
| 381LX822M050K452 | Cornell Dubilier Knowles | 740 | 338-2573-ND | 8,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,82500 € | 38,25 € |
| 50 | 3,13560 € | 156,78 € |
| 100 | 2,91850 € | 291,85 € |
| 500 | 2,54546 € | 1.272,73 € |
| 1.000 | 2,42820 € | 2.428,20 € |
| 2.500 | 2,30324 € | 5.758,10 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |










