Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S1HA102BA | |
|---|---|
DigiKey Part Number | P7467-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA102BA |
Description | CAP ALUM 1000UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 232mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA102BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 232mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX102M050H202 | Cornell Dubilier Knowles | 5.037 | 338-3820-ND | 3,26000 € | Direct |
| 381LX102M063H012 | Cornell Dubilier Knowles | 0 | 381LX102M063H012-ND | 1,22119 € | Upgrade |
| 381LX102M080H012 | Cornell Dubilier Knowles | 2.735 | 338-3690-ND | 3,89000 € | Upgrade |
| 63VXG1000MEFC22X25 | Rubycon | 0 | 63VXG1000MEFC22X25-ND | 1,30615 € | Upgrade |
| 80MXC1000MEFCSN22X25 | Rubycon | 195 | 1189-80MXC1000MEFCSN22X25-ND | 3,56000 € | Upgrade |











