Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63VXG1000MEFC22X25 | |
|---|---|
DigiKey Part Number | 63VXG1000MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 63VXG1000MEFC22X25 |
Description | CAP ALUM 1000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63VXG1000MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41505A8108M000 | TDK | 689 | 495-6187-ND | 4,54000 € | Parametric Equivalent |
| B41505A8108M007 | TDK | 296 | 495-B41505A8108M007-ND | 4,16000 € | Parametric Equivalent |
| ELXG630VSN102MP25S | Chemi-Con | 131 | 565-ELXG630VSN102MP25S-ND | 2,46000 € | Parametric Equivalent |
| LGY1K102MELZ25 | Nichicon | 0 | 493-8695-ND | 3,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,30615 € | 261,23 € |
| Unit Price without VAT: | 1,30615 € |
|---|---|
| Unit Price with VAT: | 1,55432 € |





