



LGU1K102MELZ | |
|---|---|
DigiKey Part Number | 493-8449-ND |
Manufacturer | |
Manufacturer Product Number | LGU1K102MELZ |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1K102MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.4835 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,28880 € | 64,44 € |
| 250 | 1,06736 € | 266,84 € |
| 500 | 0,99770 € | 498,85 € |
| 1.000 | 0,93980 € | 939,80 € |
| 2.500 | 0,87806 € | 2.195,15 € |
| 5.000 | 0,84047 € | 4.202,35 € |
| 10.000 | 0,80927 € | 8.092,70 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

