ECO-S1EP333DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 48
Unit Price: 6,82000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 776
Unit Price: 7,66000 €
Datasheet

Similar


TDK
In Stock: 9.384
Unit Price: 5,17000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.040
Unit Price: 6,56000 €
Datasheet
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EP333DA

DigiKey Part Number
P6898-ND
Manufacturer
Manufacturer Product Number
ECO-S1EP333DA
Description
CAP ALUM 33000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EP333DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.84 A @ 120 Hz
Ripple Current @ High Frequency
7.866 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes