33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX333M025H4P3

DigiKey Part Number
338-1614-ND
Manufacturer
Manufacturer Product Number
SLPX333M025H4P3
Description
CAP ALUM 33000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 18mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.75 A @ 120 Hz
Ripple Current @ High Frequency
8.44 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Factory Stock: 2.680
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,56000 €6,56 €
403,90075 €156,03 €
803,63163 €290,53 €
1203,49583 €419,50 €
5203,11137 €1.617,91 €
1.0002,98301 €2.983,01 €
2.5202,83611 €7.147,00 €
Manufacturers Standard Package
Unit Price without VAT:6,56000 €
Unit Price with VAT:7,80640 €