
25USG33000MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-3899-ND |
Manufacturer | |
Manufacturer Product Number | 25USG33000MEFCSN30X45 |
Description | CAP ALUM 33000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USG33000MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.763 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| 10 | 4,73700 € | 47,37 € |
| 50 | 3,91000 € | 195,50 € |
| 100 | 3,64940 € | 364,94 € |
| 500 | 3,20188 € | 1.600,94 € |
| 1.000 | 3,06126 € | 3.061,26 € |
| 2.500 | 2,91137 € | 7.278,42 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |

