Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1EP153DA | |
|---|---|
DigiKey Part Number | P6891-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP153DA |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 39mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP153DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.63 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.325 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 39mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG15000MEFCSN30X30 | Rubycon | 163 | 1189-3892-ND | 8,61000 € | Direct |
| 25USC15000MEFC30X25 | Rubycon | 0 | 25USC15000MEFC30X25-ND | 1,82310 € | Direct |
| 25USC15000MEFCSN30X25 | Rubycon | 999 | 1189-2907-ND | 3,87000 € | Direct |
| 380LX153M025K022 | Cornell Dubilier Knowles | 0 | 338-2422-ND | 2,48357 € | Direct |
| SLPX153M025E3P3 | Cornell Dubilier Knowles | 0 | SLPX153M025E3P3-ND | 1,56450 € | Direct |











