
25MXG15000MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3892-ND |
Manufacturer | |
Manufacturer Product Number | 25MXG15000MEFCSN30X30 |
Description | CAP ALUM 15000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXG15000MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5995 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 6,13700 € | 61,37 € |
| 50 | 5,11720 € | 255,86 € |
| 100 | 4,79620 € | 479,62 € |
| 500 | 4,24504 € | 2.122,52 € |
| 1.000 | 4,07193 € | 4.071,93 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

