Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1EA123EA | |
|---|---|
DigiKey Part Number | P6576-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EA123EA |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 44mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EA123EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 44mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25VXG12000MEFCSN35X30 | Rubycon | 0 | 25VXG12000MEFCSN35X30-ND | 2,30730 € | Similar |
| 50MXG12000MEFCSN35X35 | Rubycon | 0 | 1189-50MXG12000MEFCSN35X35-ND | 4,42520 € | Similar |
| 50USG12000MEFCSN35X35 | Rubycon | 27 | 1189-3935-ND | 6,70000 € | Similar |
| 63MXG12000MEFCSN35X45 | Rubycon | 163 | 1189-3853-ND | 9,66000 € | Similar |
| 63USC12000MEFC35X45 | Rubycon | 0 | 63USC12000MEFC35X45-ND | 4,61200 € | Similar |









