
50MXG12000MEFCSN35X35 | |
|---|---|
DigiKey Part Number | 1189-50MXG12000MEFCSN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG12000MEFCSN35X35 |
Description | CAP ALUM 12000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG12000MEFCSN35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.244 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,46060 € | 446,06 € |
| Unit Price without VAT: | 4,46060 € |
|---|---|
| Unit Price with VAT: | 5,30811 € |

