
63USG12000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-3945-ND |
Manufacturer | |
Manufacturer Product Number | 63USG12000MEFCSN35X45 |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 63USG12000MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.245 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1J123MELC | Nichicon | 53 | 493-7281-ND | 7,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,44000 € | 14,44 € |
| 10 | 10,61400 € | 106,14 € |
| 50 | 9,03720 € | 451,86 € |
| 100 | 8,54110 € | 854,11 € |
| 500 | 7,69006 € | 3.845,03 € |
| 1.000 | 7,42276 € | 7.422,76 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |

