



LLS1J123MELC | |
|---|---|
DigiKey Part Number | 493-7281-ND |
Manufacturer | |
Manufacturer Product Number | LLS1J123MELC |
Description | CAP ALUM 12000UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1J123MELC Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.4405 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX123M063E9P3 | Cornell Dubilier Knowles | 560 | 338-3354-ND | 7,43000 € | Similar |
| 63USG12000MEFCSN35X45 | Rubycon | 46 | 1189-3945-ND | 14,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,89000 € | 7,89 € |
| 10 | 5,61000 € | 56,10 € |
| 50 | 4,66960 € | 233,48 € |
| 200 | 4,12735 € | 825,47 € |
| 600 | 3,82008 € | 2.292,05 € |
| 1.000 | 3,70533 € | 3.705,33 € |
| Unit Price without VAT: | 7,89000 € |
|---|---|
| Unit Price with VAT: | 9,38910 € |

