Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S1CA473EA | |
|---|---|
DigiKey Part Number | P6563-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1CA473EA |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 20mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1CA473EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.325 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXG47000MEFCSN35X40 | Rubycon | 0 | 1189-16MXG47000MEFCSN35X40-ND | 1,83680 € | Direct |
| SLP473M016H4P3 | Cornell Dubilier Knowles | 0 | SLP473M016H4P3-ND | 2,90504 € | Direct |
| LGY1C473MELC45 | Nichicon | 0 | 493-8601-ND | 7,95000 € | Upgrade |
| 10USC47000MEFC35X35 | Rubycon | 0 | 10USC47000MEFC35X35-ND | 8,40830 € | Similar |
| 16VXG47000MEFC35X50 | Rubycon | 0 | 16VXG47000MEFC35X50-ND | 4,42600 € | Similar |












