47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25USC47000MEFCSN35X50

DigiKey Part Number
1189-2787-ND
Manufacturer
Manufacturer Product Number
25USC47000MEFCSN35X50
Description
CAP ALUM 47000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
25USC47000MEFCSN35X50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
8.3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
9.545 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25MXG47000MEFCSN35X50Rubycon901189-25MXG47000MEFCSN35X50-ND11,55000 €Upgrade
25USG47000MEFCSN35X50Rubycon301189-3900-ND14,93000 €Parametric Equivalent
380LX473M025A052Cornell Dubilier Knowles7.230338-2267-ND8,25000 €Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,45000 €8,45 €
106,01200 €60,12 €
505,00760 €250,38 €
1004,69130 €469,13 €
5004,14832 €2.074,16 €
1.0003,97774 €3.977,74 €
Manufacturers Standard Package
Unit Price without VAT:8,45000 €
Unit Price with VAT:10,05550 €