Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SLP473M016H4P3 | |
|---|---|
DigiKey Part Number | SLP473M016H4P3-ND |
Manufacturer | |
Manufacturer Product Number | SLP473M016H4P3 |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 14mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.88 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX473M016A452 | Cornell Dubilier Knowles | 534 | 338-2318-ND | 9,01000 € | Similar |
| SLP473M016E9P3 | Cornell Dubilier Knowles | 0 | SLP473M016E9P3-ND | 2,76940 € | Similar |
| 16MXC47000MEFC35X40 | Rubycon | 0 | 16MXC47000MEFC35X40-ND | 3,88930 € | Parametric Equivalent |
| 16MXC47000MEFCSN35X40 | Rubycon | 0 | 16MXC47000MEFCSN35X40-ND | 3,79730 € | Parametric Equivalent |
| 16MXG47000MEFCSN35X40 | Rubycon | 0 | 1189-16MXG47000MEFCSN35X40-ND | 1,83680 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,90504 € | 8.715,12 € |
| Unit Price without VAT: | 2,90504 € |
|---|---|
| Unit Price with VAT: | 3,45700 € |






