ECJ-HVB0J475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04475 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,22206 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.396
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.197
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.858
Unit Price: 0,34000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3.603
Unit Price: 0,38000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.874
Unit Price: 0,40000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5.580
Unit Price: 0,46000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.757
Unit Price: 1,15000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.954
Unit Price: 0,58000 €
Datasheet

Upgrade


KEMET
In Stock: 6.937
Unit Price: 1,20000 €
Datasheet

Upgrade


KEMET
In Stock: 8.094
Unit Price: 1,76000 €
Datasheet

Upgrade


KEMET
In Stock: 34.861
Unit Price: 0,53000 €
Datasheet
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-HVB0J475M

DigiKey Part Number
PCC2316TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-HVB0J475M
Description
CAP CER 4.7UF 6.3V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECJ-HVB0J475M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes