
C1206C475J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C475J3RACTUCT-ND - Cut Tape (CT) 399-C1206C475J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475J3RACTU |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71100 € | 7,11 € |
| 50 | 0,59000 € | 29,50 € |
| 100 | 0,54180 € | 54,18 € |
| 500 | 0,46054 € | 230,27 € |
| 1.000 | 0,43541 € | 435,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41471 € | 829,42 € |
| 4.000 | 0,39062 € | 1.562,48 € |
| 6.000 | 0,38617 € | 2.317,02 € |
| 10.000 | 0,37967 € | 3.796,70 € |
| 14.000 | 0,37413 € | 5.237,82 € |
| 20.000 | 0,36881 € | 7.376,20 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

